ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BQJR56V

DigiKey Part Number
P16003TR-ND - Tape & Reel (TR)
P16003CT-ND - Cut Tape (CT)
P16003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQJR56V
Description
RES 0.56 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQJR56V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,185
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.51000₹27.51
10₹17.48200₹174.82
25₹14.76640₹369.16
50₹13.08020₹654.01
100₹11.62490₹1,162.49
250₹10.03116₹2,507.79
500₹9.03196₹4,515.98
1,000₹8.18360₹8,183.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.80476₹34,023.80
10,000₹6.30036₹63,003.60
15,000₹6.04124₹90,618.60
25,000₹5.74815₹1,43,703.75
35,000₹5.57353₹1,95,073.55
50,000₹5.40288₹2,70,144.00
60,000₹5.32110₹3,19,266.00
1,20,000₹5.04025₹6,04,830.00
1,25,000₹5.02513₹6,28,141.25
Manufacturers Standard Package