
ERJ-6BWFR018V | |
|---|---|
DigiKey Part Number | P.018AQTR-ND - Tape & Reel (TR) P.018AQCT-ND - Cut Tape (CT) P.018AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR018V |
Description | RES 0.018 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR018V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹32.05600 | ₹320.56 |
| 25 | ₹26.98680 | ₹674.67 |
| 50 | ₹24.02340 | ₹1,201.17 |
| 100 | ₹21.69370 | ₹2,169.37 |
| 250 | ₹19.33796 | ₹4,834.49 |
| 500 | ₹17.96998 | ₹8,984.99 |
| 1,000 | ₹16.88530 | ₹16,885.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.57280 | ₹72,864.00 |
| 10,000 | ₹14.08376 | ₹1,40,837.60 |
| 15,000 | ₹13.84520 | ₹2,07,678.00 |
| 25,000 | ₹13.58652 | ₹3,39,663.00 |
| 35,000 | ₹13.43835 | ₹4,70,342.25 |
| 50,000 | ₹13.29811 | ₹6,64,905.50 |