68 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BWFR068V

DigiKey Part Number
P17585TR-ND - Tape & Reel (TR)
P17585CT-ND - Cut Tape (CT)
P17585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWFR068V
Description
RES 0.068 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWFR068V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,285
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹32.05600₹320.56
25₹26.98680₹674.67
50₹24.02340₹1,201.17
100₹21.69370₹2,169.37
250₹19.33796₹4,834.49
500₹17.96998₹8,984.99
1,000₹16.88530₹16,885.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.57280₹72,864.00
10,000₹14.08376₹1,40,837.60
15,000₹13.84520₹2,07,678.00
25,000₹13.58652₹3,39,663.00
35,000₹13.43835₹4,70,342.25
50,000₹13.29811₹6,64,905.50
Manufacturers Standard Package