68 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BWJR068V

DigiKey Part Number
P17595TR-ND - Tape & Reel (TR)
P17595CT-ND - Cut Tape (CT)
P17595DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWJR068V
Description
RES 0.068 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWJR068V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹28.51500₹285.15
25₹23.93000₹598.25
50₹21.26500₹1,063.25
100₹20.59410₹2,059.41
250₹18.11536₹4,528.84
500₹16.57220₹8,286.10
1,000₹15.24150₹15,241.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹13.50545₹67,527.25
10,000₹13.03784₹1,30,378.40
15,000₹12.80978₹1,92,146.70
25,000₹12.56252₹3,14,063.00
35,000₹12.51738₹4,38,108.30
50,000₹12.22421₹6,11,210.50
Manufacturers Standard Package