ERJ-XXZQFRXXU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RBD4701V

DigiKey Part Number
10-ERJ-6RBD4701VTR-ND - Tape & Reel (TR)
10-ERJ-6RBD4701VCT-ND - Cut Tape (CT)
10-ERJ-6RBD4701VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RBD4701V
Description
RES 4.7K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,985
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.84000₹28.40
25₹2.66240₹66.56
50₹2.52020₹126.01
100₹2.37820₹237.82
250₹2.20784₹551.96
500₹2.08540₹1,042.70
1,000₹1.97447₹1,974.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.87330₹9,366.50
10,000₹1.78678₹17,867.80
15,000₹1.74055₹26,108.25
25,000₹1.68670₹42,167.50
35,000₹1.65378₹57,882.30
50,000₹1.62101₹81,050.50
60,000₹1.60508₹96,304.80
1,20,000₹1.54925₹1,85,910.00
1,25,000₹1.54618₹1,93,272.50
Manufacturers Standard Package