
ERJ-6RBD4701V | |
---|---|
DigiKey Part Number | 10-ERJ-6RBD4701VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD4701VCT-ND - Cut Tape (CT) 10-ERJ-6RBD4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD4701V |
Description | RES 4.7K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.84000 | ₹28.40 |
25 | ₹2.66240 | ₹66.56 |
50 | ₹2.52020 | ₹126.01 |
100 | ₹2.37820 | ₹237.82 |
250 | ₹2.20784 | ₹551.96 |
500 | ₹2.08540 | ₹1,042.70 |
1,000 | ₹1.97447 | ₹1,974.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.87330 | ₹9,366.50 |
10,000 | ₹1.78678 | ₹17,867.80 |
15,000 | ₹1.74055 | ₹26,108.25 |
25,000 | ₹1.68670 | ₹42,167.50 |
35,000 | ₹1.65378 | ₹57,882.30 |
50,000 | ₹1.62101 | ₹81,050.50 |
60,000 | ₹1.60508 | ₹96,304.80 |
1,20,000 | ₹1.54925 | ₹1,85,910.00 |
1,25,000 | ₹1.54618 | ₹1,93,272.50 |