
ERJ-8BQFR75V | |
---|---|
DigiKey Part Number | P17635TR-ND - Tape & Reel (TR) P17635CT-ND - Cut Tape (CT) P17635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR75V |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR75V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹12.77900 | ₹127.79 |
25 | ₹10.32920 | ₹258.23 |
50 | ₹8.92720 | ₹446.36 |
100 | ₹7.80020 | ₹780.02 |
250 | ₹6.67680 | ₹1,669.20 |
500 | ₹6.02722 | ₹3,013.61 |
1,000 | ₹5.51253 | ₹5,512.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.78309 | ₹23,915.45 |
10,000 | ₹4.31161 | ₹43,116.10 |
15,000 | ₹4.29218 | ₹64,382.70 |
25,000 | ₹4.26996 | ₹1,06,749.00 |
35,000 | ₹4.21530 | ₹1,47,535.50 |
50,000 | ₹4.14521 | ₹2,07,260.50 |
60,000 | ₹4.11242 | ₹2,46,745.20 |
1,20,000 | ₹4.00427 | ₹4,80,512.40 |
1,25,000 | ₹3.99862 | ₹4,99,827.50 |