
ERJ-8BWJR062V | |
|---|---|
DigiKey Part Number | P.062AVTR-ND - Tape & Reel (TR) P.062AVCT-ND - Cut Tape (CT) P.062AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR062V |
Description | RES 0.062 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR062V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹22.84920 | ₹571.23 |
| 50 | ₹20.25860 | ₹1,012.93 |
| 100 | ₹18.22720 | ₹1,822.72 |
| 250 | ₹16.16592 | ₹4,041.48 |
| 500 | ₹14.97500 | ₹7,487.50 |
| 1,000 | ₹14.02729 | ₹14,027.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.75977 | ₹63,798.85 |
| 10,000 | ₹12.30773 | ₹1,23,077.30 |
| 15,000 | ₹12.08728 | ₹1,81,309.20 |
| 25,000 | ₹11.85363 | ₹2,96,340.75 |