
ERJ-B2BF2R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2BF2R0VTR-ND - Tape & Reel (TR) 10-ERJ-B2BF2R0VCT-ND - Cut Tape (CT) 10-ERJ-B2BF2R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2BF2R0V |
Description | RES SMD 2 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2BF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹28.98100 | ₹289.81 |
| 25 | ₹23.70640 | ₹592.66 |
| 50 | ₹21.02280 | ₹1,051.14 |
| 100 | ₹18.96340 | ₹1,896.34 |
| 250 | ₹17.03812 | ₹4,259.53 |
| 500 | ₹16.07086 | ₹8,035.43 |
| 1,000 | ₹15.08029 | ₹15,080.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.64888 | ₹63,244.40 |
| 10,000 | ₹12.56073 | ₹1,25,607.30 |
| 15,000 | ₹12.51500 | ₹1,87,725.00 |
| 25,000 | ₹12.46292 | ₹3,11,573.00 |
| 35,000 | ₹12.43154 | ₹4,35,103.90 |
| 50,000 | ₹12.40080 | ₹6,20,040.00 |
| 60,000 | ₹12.38600 | ₹7,43,160.00 |