
ERJ-B2CFR022V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2CFR022VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR022VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR022VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR022V |
Description | RES 0.022 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹21.34000 | ₹213.40 |
| 25 | ₹17.63080 | ₹440.77 |
| 50 | ₹15.48760 | ₹774.38 |
| 100 | ₹13.80080 | ₹1,380.08 |
| 250 | ₹12.09556 | ₹3,023.89 |
| 500 | ₹11.10964 | ₹5,554.82 |
| 1,000 | ₹10.32780 | ₹10,327.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.25598 | ₹46,279.90 |
| 10,000 | ₹8.88296 | ₹88,829.60 |
| 15,000 | ₹8.70103 | ₹1,30,515.45 |
| 25,000 | ₹8.50378 | ₹2,12,594.50 |
| 35,000 | ₹8.39079 | ₹2,93,677.65 |
| 50,000 | ₹8.28392 | ₹4,14,196.00 |
| 60,000 | ₹8.23395 | ₹4,94,037.00 |