
ERJ-H3EF3001V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF3001VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF3001VCT-ND - Cut Tape (CT) 10-ERJ-H3EF3001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF3001V |
Description | RES 3K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF3001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.97100 | ₹99.71 |
| 25 | ₹7.90200 | ₹197.55 |
| 50 | ₹6.72800 | ₹336.40 |
| 100 | ₹5.79620 | ₹579.62 |
| 250 | ₹4.86060 | ₹1,215.15 |
| 500 | ₹4.32570 | ₹2,162.85 |
| 1,000 | ₹3.89983 | ₹3,899.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.09937 | ₹15,496.85 |
| 10,000 | ₹2.90908 | ₹29,090.80 |
| 15,000 | ₹2.81633 | ₹42,244.95 |
| 25,000 | ₹2.71589 | ₹67,897.25 |
| 35,000 | ₹2.65836 | ₹93,042.60 |
| 50,000 | ₹2.60395 | ₹1,30,197.50 |