
ERJ-HP6J104V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J104VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J104VCT-ND - Cut Tape (CT) 10-ERJ-HP6J104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J104V |
Description | RES 100K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J104V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹7.97680 | ₹199.42 |
| 50 | ₹6.76540 | ₹338.27 |
| 100 | ₹5.84280 | ₹584.28 |
| 250 | ₹4.90160 | ₹1,225.40 |
| 500 | ₹4.36296 | ₹2,181.48 |
| 1,000 | ₹3.93524 | ₹3,935.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.12937 | ₹15,646.85 |
| 10,000 | ₹2.93797 | ₹29,379.70 |
| 15,000 | ₹2.84472 | ₹42,670.80 |
| 25,000 | ₹2.74362 | ₹68,590.50 |
| 35,000 | ₹2.68573 | ₹94,000.55 |
| 50,000 | ₹2.63101 | ₹1,31,550.50 |