
ERJ-L12UF30MU | |
|---|---|
DigiKey Part Number | ERJ-L12UF30MU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L12UF30MU |
Description | RES 0.03 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12UF30MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.85401 | ₹1,24,270.05 |