
ERJ-P03F1001V | |
---|---|
DigiKey Part Number | P16018TR-ND - Tape & Reel (TR) P16018CT-ND - Cut Tape (CT) P16018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F1001V |
Description | RES SMD 1K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F1001V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹11.18100 | ₹111.81 |
25 | ₹8.94480 | ₹223.62 |
50 | ₹7.66720 | ₹383.36 |
100 | ₹6.44250 | ₹644.25 |
250 | ₹5.62968 | ₹1,407.42 |
500 | ₹5.08302 | ₹2,541.51 |
1,000 | ₹4.62335 | ₹4,623.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.96757 | ₹19,837.85 |
10,000 | ₹3.47701 | ₹34,770.10 |
35,000 | ₹3.46192 | ₹1,21,167.20 |
50,000 | ₹3.39952 | ₹1,69,976.00 |
60,000 | ₹3.37035 | ₹2,02,221.00 |
1,20,000 | ₹3.27406 | ₹3,92,887.20 |
1,25,000 | ₹3.26905 | ₹4,08,631.25 |