
ERJ-P03F1003V | |
|---|---|
DigiKey Part Number | P16019TR-ND - Tape & Reel (TR) P16019CT-ND - Cut Tape (CT) P16019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F1003V |
Description | RES SMD 100K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.05120 | ₹402.56 |
| 100 | ₹6.99830 | ₹699.83 |
| 250 | ₹5.94528 | ₹1,486.32 |
| 500 | ₹5.33770 | ₹2,668.85 |
| 1,000 | ₹4.85499 | ₹4,854.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.07689 | ₹20,384.45 |
| 10,000 | ₹3.93730 | ₹39,373.00 |
| 15,000 | ₹3.82566 | ₹57,384.90 |
| 25,000 | ₹3.70467 | ₹92,616.75 |
| 35,000 | ₹3.63537 | ₹1,27,237.95 |
| 50,000 | ₹3.56984 | ₹1,78,492.00 |
| 60,000 | ₹3.53920 | ₹2,12,352.00 |
| 1,20,000 | ₹3.51111 | ₹4,21,333.20 |