511 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F5110V

DigiKey Part Number
10-ERJ-P06F5110VTR-ND - Tape & Reel (TR)
10-ERJ-P06F5110VCT-ND - Cut Tape (CT)
10-ERJ-P06F5110VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F5110V
Description
RES SMD 511 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F5110V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,102
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹7.82800₹78.28
25₹6.18760₹154.69
50₹5.21840₹260.92
100₹4.46360₹446.36
250₹3.70880₹927.20
500₹3.27642₹1,638.21
1,000₹2.93163₹2,931.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.78347₹13,917.35
10,000₹2.26666₹22,666.60
15,000₹2.17409₹32,611.35
25,000₹2.06381₹51,595.25
35,000₹2.05193₹71,817.55
50,000₹2.00538₹1,00,269.00
Manufacturers Standard Package