
ERJ-P08F5103V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F5103VTR-ND - Tape & Reel (TR) 10-ERJ-P08F5103VCT-ND - Cut Tape (CT) 10-ERJ-P08F5103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F5103V |
Description | RES SMD 510 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F5103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹7.67840 | ₹191.96 |
| 50 | ₹6.54160 | ₹327.08 |
| 100 | ₹5.64710 | ₹564.71 |
| 250 | ₹4.74132 | ₹1,185.33 |
| 500 | ₹4.22318 | ₹2,111.59 |
| 1,000 | ₹3.81224 | ₹3,812.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.22498 | ₹16,124.90 |
| 10,000 | ₹3.02454 | ₹30,245.40 |
| 15,000 | ₹2.92958 | ₹43,943.70 |
| 25,000 | ₹2.82667 | ₹70,666.75 |
| 35,000 | ₹2.76773 | ₹96,870.55 |
| 50,000 | ₹2.76667 | ₹1,38,333.50 |
| 60,000 | ₹2.59551 | ₹1,55,730.60 |