ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F62R0U

DigiKey Part Number
10-ERJ-P14F62R0UTR-ND - Tape & Reel (TR)
10-ERJ-P14F62R0UCT-ND - Cut Tape (CT)
10-ERJ-P14F62R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F62R0U
Description
RES SMD 62 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F62R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,329
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.62000₹26.62
10₹14.19800₹141.98
25₹10.96840₹274.21
50₹9.77920₹488.96
100₹8.26170₹826.17
250₹7.34412₹1,836.03
500₹6.84186₹3,420.93
1,000₹6.28102₹6,281.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.49265₹27,463.25
10,000₹5.05215₹50,521.50
15,000₹4.89182₹73,377.30
25,000₹4.72949₹1,18,237.25
35,000₹4.66922₹1,63,422.70
50,000₹4.60944₹2,30,472.00
60,000₹4.60271₹2,76,162.60
Manufacturers Standard Package