360 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F3600X

DigiKey Part Number
P124472TR-ND - Tape & Reel (TR)
P124472CT-ND - Cut Tape (CT)
P124472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F3600X
Description
RES 360 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F3600X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,959
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹8.75900₹87.59
25₹6.93320₹173.33
50₹5.87080₹293.54
100₹5.04140₹504.14
250₹4.21200₹1,053.00
500₹3.73676₹1,868.38
1,000₹3.35936₹3,359.36
5,000₹2.75719₹13,785.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.63334₹26,333.40
20,000₹2.49100₹49,820.00
30,000₹2.42162₹72,648.60
50,000₹2.34646₹1,17,323.00
70,000₹2.30341₹1,61,238.70
1,00,000₹2.26270₹2,26,270.00
Manufacturers Standard Package