
ERJ-PA2J473X | |
|---|---|
DigiKey Part Number | P17203TR-ND - Tape & Reel (TR) P17203CT-ND - Cut Tape (CT) P17203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J473X |
Description | RES 47K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J473X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹4.45420 | ₹222.71 |
| 100 | ₹3.79270 | ₹379.27 |
| 250 | ₹3.12360 | ₹780.90 |
| 500 | ₹2.74154 | ₹1,370.77 |
| 1,000 | ₹2.43775 | ₹2,437.75 |
| 5,000 | ₹1.95374 | ₹9,768.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.39975 | ₹13,997.50 |
| 20,000 | ₹1.38637 | ₹27,727.40 |
| 30,000 | ₹1.37943 | ₹41,382.90 |
| 50,000 | ₹1.37155 | ₹68,577.50 |
| 70,000 | ₹1.36680 | ₹95,676.00 |
| 1,00,000 | ₹1.36215 | ₹1,36,215.00 |