430 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J431X

DigiKey Part Number
P124573TR-ND - Tape & Reel (TR)
P124573CT-ND - Cut Tape (CT)
P124573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J431X
Description
RES 430 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J431X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,902
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.17500₹71.75
25₹5.62840₹140.71
50₹4.73380₹236.69
100₹4.01630₹401.63
250₹3.31368₹828.42
500₹2.90554₹1,452.77
1,000₹2.58405₹2,584.05
5,000₹2.07097₹10,354.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.84928₹18,492.80
20,000₹1.73522₹34,704.40
30,000₹1.67965₹50,389.50
50,000₹1.61942₹80,971.00
70,000₹1.58496₹1,10,947.20
1,00,000₹1.55235₹1,55,235.00
Manufacturers Standard Package