
ERJ-PA2J561X | |
|---|---|
DigiKey Part Number | P124583TR-ND - Tape & Reel (TR) P124583CT-ND - Cut Tape (CT) P124583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J561X |
Description | RES 560 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J561X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.17500 | ₹71.75 |
| 25 | ₹5.62840 | ₹140.71 |
| 50 | ₹4.73380 | ₹236.69 |
| 100 | ₹4.01630 | ₹401.63 |
| 250 | ₹3.31368 | ₹828.42 |
| 500 | ₹2.90554 | ₹1,452.77 |
| 1,000 | ₹2.58405 | ₹2,584.05 |
| 5,000 | ₹2.07097 | ₹10,354.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.69487 | ₹16,948.70 |
| 20,000 | ₹1.58174 | ₹31,634.80 |
| 30,000 | ₹1.57407 | ₹47,222.10 |
| 50,000 | ₹1.56528 | ₹78,264.00 |
| 70,000 | ₹1.56001 | ₹1,09,200.70 |
| 1,00,000 | ₹1.55235 | ₹1,55,235.00 |