
ERJ-PA3D1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1002VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1002VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1002V |
Description | RES SMD 10K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.20000 | ₹82.00 |
| 25 | ₹6.44840 | ₹161.21 |
| 50 | ₹5.46060 | ₹273.03 |
| 100 | ₹4.67790 | ₹467.79 |
| 250 | ₹3.89516 | ₹973.79 |
| 500 | ₹3.44230 | ₹1,721.15 |
| 1,000 | ₹3.08632 | ₹3,086.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.56802 | ₹12,840.10 |
| 10,000 | ₹2.38146 | ₹23,814.60 |
| 15,000 | ₹2.31691 | ₹34,753.65 |
| 25,000 | ₹2.22778 | ₹55,694.50 |
| 35,000 | ₹2.17675 | ₹76,186.25 |
| 50,000 | ₹2.13698 | ₹1,06,849.00 |