120 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D1203V

DigiKey Part Number
10-ERJ-PA3D1203VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D1203VCT-ND - Cut Tape (CT)
10-ERJ-PA3D1203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D1203V
Description
RES SMD 120K OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D1203V Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,384
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.59800₹95.98
25₹7.60400₹190.10
50₹6.46720₹323.36
100₹5.56320₹556.32
250₹4.65556₹1,163.89
500₹4.13374₹2,066.87
1,000₹3.72278₹3,722.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.94859₹14,742.95
10,000₹2.76418₹27,641.80
15,000₹2.67438₹40,115.70
25,000₹2.57704₹64,426.00
35,000₹2.52132₹88,246.20
50,000₹2.46859₹1,23,429.50
Manufacturers Standard Package