ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F1823V

DigiKey Part Number
10-ERJ-PA3F1823VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F1823VCT-ND - Cut Tape (CT)
10-ERJ-PA3F1823VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F1823V
Description
RES SMD 182K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F1823V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹6.03400₹60.34
25₹4.72080₹118.02
50₹3.95780₹197.89
100₹3.34550₹334.55
250₹2.74740₹686.85
500₹2.40486₹1,202.43
1,000₹2.13153₹2,131.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.73132₹8,656.60
10,000₹1.60256₹16,025.60
15,000₹1.53988₹23,098.20
25,000₹1.47198₹36,799.50
35,000₹1.43313₹50,159.55
50,000₹1.39639₹69,819.50
60,000₹1.37921₹82,752.60
1,20,000₹1.32256₹1,58,707.20
1,25,000₹1.31961₹1,64,951.25
Manufacturers Standard Package