
ERJ-H3EF5102V | |
---|---|
DigiKey Part Number | 10-ERJ-H3EF5102VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF5102VCT-ND - Cut Tape (CT) 10-ERJ-H3EF5102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF5102V |
Description | RES 51K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF5102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹8.43000 | ₹84.30 |
25 | ₹6.67320 | ₹166.83 |
50 | ₹5.66160 | ₹283.08 |
100 | ₹4.69430 | ₹469.43 |
250 | ₹4.03944 | ₹1,009.86 |
500 | ₹3.61172 | ₹1,805.86 |
1,000 | ₹3.24788 | ₹3,247.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.72148 | ₹13,607.40 |
10,000 | ₹2.54932 | ₹25,493.20 |
15,000 | ₹2.46543 | ₹36,981.45 |
25,000 | ₹2.33518 | ₹58,379.50 |
35,000 | ₹2.32253 | ₹81,288.55 |
50,000 | ₹2.27332 | ₹1,13,666.00 |
60,000 | ₹2.25030 | ₹1,35,018.00 |
1,20,000 | ₹2.17441 | ₹2,60,929.20 |
1,25,000 | ₹2.17045 | ₹2,71,306.25 |