
ERJ-PA3F2203V | |
|---|---|
DigiKey Part Number | P220KBYTR-ND - Tape & Reel (TR) P220KBYCT-ND - Cut Tape (CT) P220KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2203V |
Description | RES SMD 220K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹4.95760 | ₹123.94 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.51310 | ₹351.31 |
| 250 | ₹2.88504 | ₹721.26 |
| 500 | ₹2.52534 | ₹1,262.67 |
| 1,000 | ₹2.23833 | ₹2,238.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.81806 | ₹9,090.30 |
| 10,000 | ₹1.59656 | ₹15,965.60 |
| 15,000 | ₹1.58764 | ₹23,814.60 |
| 25,000 | ₹1.54573 | ₹38,643.25 |
| 35,000 | ₹1.50493 | ₹52,672.55 |
| 50,000 | ₹1.46636 | ₹73,318.00 |