
ERJ-PA3F39R0V | |
---|---|
DigiKey Part Number | P39.00BYTR-ND - Tape & Reel (TR) P39.00BYCT-ND - Cut Tape (CT) P39.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F39R0V |
Description | RES SMD 39 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F39R0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.03400 | ₹60.34 |
25 | ₹4.72080 | ₹118.02 |
50 | ₹3.95780 | ₹197.89 |
100 | ₹3.30110 | ₹330.11 |
250 | ₹2.74740 | ₹686.85 |
500 | ₹2.40486 | ₹1,202.43 |
1,000 | ₹2.13153 | ₹2,131.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.72564 | ₹8,628.20 |
10,000 | ₹1.56724 | ₹15,672.40 |
15,000 | ₹1.53988 | ₹23,098.20 |
25,000 | ₹1.40937 | ₹35,234.25 |
35,000 | ₹1.35754 | ₹47,513.90 |
50,000 | ₹1.30611 | ₹65,305.50 |
60,000 | ₹1.30362 | ₹78,217.20 |
1,20,000 | ₹1.29502 | ₹1,55,402.40 |
1,25,000 | ₹1.29455 | ₹1,61,818.75 |