
ERJ-UP3D1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3D1000VTR-ND - Tape & Reel (TR) 10-ERJ-UP3D1000VCT-ND - Cut Tape (CT) 10-ERJ-UP3D1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3D1000V |
Description | RES 100 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3D1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.38040 | ₹369.02 |
| 100 | ₹6.39260 | ₹639.26 |
| 250 | ₹5.40852 | ₹1,352.13 |
| 500 | ₹4.83822 | ₹2,419.11 |
| 1,000 | ₹4.38720 | ₹4,387.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.74011 | ₹18,700.55 |
| 10,000 | ₹3.52588 | ₹35,258.80 |
| 15,000 | ₹3.42154 | ₹51,323.10 |
| 25,000 | ₹3.30844 | ₹82,711.00 |
| 35,000 | ₹3.24367 | ₹1,13,528.45 |
| 50,000 | ₹3.18243 | ₹1,59,121.50 |
| 60,000 | ₹3.15379 | ₹1,89,227.40 |
| 1,20,000 | ₹3.14859 | ₹3,77,830.80 |