130 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J134V

DigiKey Part Number
P130KBZTR-ND - Tape & Reel (TR)
P130KBZCT-ND - Cut Tape (CT)
P130KBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J134V
Description
RES SMD 130K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J134V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,856
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.55993₹7,799.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.77800₹57.78
25₹4.51040₹112.76
50₹3.74600₹187.30
100₹3.16830₹316.83
250₹2.57940₹644.85
500₹2.24578₹1,122.89
1,000₹1.98113₹1,981.13
Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.03200₹50.32
50₹3.26160₹163.08
100₹2.75830₹275.83
500₹1.93082₹965.41
1,000₹1.68573₹1,685.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.