
ERJ-PA3J184V | |
---|---|
DigiKey Part Number | P180KBZTR-ND - Tape & Reel (TR) P180KBZCT-ND - Cut Tape (CT) P180KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J184V |
Description | RES SMD 180K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J184V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹4.88100 | ₹48.81 |
25 | ₹3.76240 | ₹94.06 |
50 | ₹3.10600 | ₹155.30 |
100 | ₹2.61780 | ₹261.78 |
250 | ₹2.12268 | ₹530.67 |
500 | ₹1.83692 | ₹918.46 |
1,000 | ₹1.61329 | ₹1,613.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.28158 | ₹6,407.90 |
10,000 | ₹1.14519 | ₹11,451.90 |
15,000 | ₹1.12445 | ₹16,866.75 |
25,000 | ₹0.94441 | ₹23,610.25 |
35,000 | ₹0.94037 | ₹32,912.95 |
50,000 | ₹0.93640 | ₹46,820.00 |
60,000 | ₹0.93449 | ₹56,069.40 |
1,20,000 | ₹0.92788 | ₹1,11,345.60 |
1,25,000 | ₹0.92752 | ₹1,15,940.00 |