75 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J753V

DigiKey Part Number
P75KBZTR-ND - Tape & Reel (TR)
P75KBZCT-ND - Cut Tape (CT)
P75KBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J753V
Description
RES SMD 75K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J753V Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 14,277
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.05700₹60.57
25₹4.65920₹116.48
50₹3.89520₹194.76
100₹3.28950₹328.95
250₹2.68004₹670.01
500₹2.33338₹1,166.69
1,000₹2.05848₹2,058.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.55993₹7,799.65
10,000₹1.43758₹14,375.80
15,000₹1.37803₹20,670.45
25,000₹1.31359₹32,839.75
35,000₹1.27670₹44,684.50
50,000₹1.24182₹62,091.00
Manufacturers Standard Package