1.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B1601V

DigiKey Part Number
P19993TR-ND - Tape & Reel (TR)
P19993CT-ND - Cut Tape (CT)
P19993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B1601V
Description
RES SMD 1.6K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B1601V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,957
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.13200₹91.32
25₹7.71600₹192.90
50₹6.78400₹339.20
100₹6.00120₹600.12
250₹5.13268₹1,283.17
500₹4.59220₹2,296.10
1,000₹4.13187₹4,131.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.37725₹16,886.25
10,000₹3.10319₹31,031.90
15,000₹2.96245₹44,436.75
25,000₹2.80318₹70,079.50
35,000₹2.70830₹94,790.50
50,000₹2.61556₹1,30,778.00
60,000₹2.57111₹1,54,266.60
1,20,000₹2.41846₹2,90,215.20
1,25,000₹2.41022₹3,01,277.50
Manufacturers Standard Package