
ERJ-PB3B2700V | |
|---|---|
DigiKey Part Number | P19905TR-ND - Tape & Reel (TR) P19905CT-ND - Cut Tape (CT) P19905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B2700V |
Description | RES SMD 270 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B2700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.08280 | $2.07 |
| 50 | $0.07280 | $3.64 |
| 100 | $0.06440 | $6.44 |
| 250 | $0.05508 | $13.77 |
| 500 | $0.04928 | $24.64 |
| 1,000 | $0.04434 | $44.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03624 | $181.20 |
| 10,000 | $0.03330 | $333.00 |
| 15,000 | $0.03179 | $476.85 |
| 25,000 | $0.03008 | $752.00 |
| 35,000 | $0.02906 | $1,017.10 |
| 50,000 | $0.02807 | $1,403.50 |
| 60,000 | $0.02759 | $1,655.40 |
| 1,20,000 | $0.02595 | $3,114.00 |
| 1,25,000 | $0.02586 | $3,232.50 |