
ERJ-PB3B3001V | |
|---|---|
DigiKey Part Number | P20024TR-ND - Tape & Reel (TR) P20024CT-ND - Cut Tape (CT) P20024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B3001V |
Description | RES SMD 3K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B3001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.13200 | ₹91.32 |
| 25 | ₹7.71600 | ₹192.90 |
| 50 | ₹6.78400 | ₹339.20 |
| 100 | ₹6.00120 | ₹600.12 |
| 250 | ₹5.13268 | ₹1,283.17 |
| 500 | ₹4.59220 | ₹2,296.10 |
| 1,000 | ₹4.13187 | ₹4,131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.37725 | ₹16,886.25 |
| 10,000 | ₹3.10319 | ₹31,031.90 |
| 15,000 | ₹2.96245 | ₹44,436.75 |
| 25,000 | ₹2.80318 | ₹70,079.50 |
| 35,000 | ₹2.70830 | ₹94,790.50 |
| 50,000 | ₹2.61556 | ₹1,30,778.00 |