2.05 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D2051V

DigiKey Part Number
P20316TR-ND - Tape & Reel (TR)
P20316CT-ND - Cut Tape (CT)
P20316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D2051V
Description
RES SMD 2.05K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D2051V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,442
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.89600₹68.96
25₹5.77760₹144.44
50₹5.08800₹254.40
100₹4.49160₹449.16
250₹3.83180₹957.95
500₹3.41806₹1,709.03
1,000₹3.06675₹3,066.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.48956₹12,447.80
10,000₹2.28045₹22,804.50
15,000₹2.17304₹32,595.60
25,000₹2.05151₹51,287.75
35,000₹1.97908₹69,267.80
50,000₹1.90832₹95,416.00
60,000₹1.87437₹1,12,462.20
1,20,000₹1.75788₹2,10,945.60
1,25,000₹1.75159₹2,18,948.75
Manufacturers Standard Package