
ERJ-PB3D5600V | |
|---|---|
DigiKey Part Number | P20254TR-ND - Tape & Reel (TR) P20254CT-ND - Cut Tape (CT) P20254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D5600V |
Description | RES SMD 560 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D5600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹5.77760 | ₹144.44 |
| 50 | ₹5.08800 | ₹254.40 |
| 100 | ₹4.49160 | ₹449.16 |
| 250 | ₹3.83180 | ₹957.95 |
| 500 | ₹3.41806 | ₹1,709.03 |
| 1,000 | ₹3.06675 | ₹3,066.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.48956 | ₹12,447.80 |
| 10,000 | ₹2.28045 | ₹22,804.50 |
| 15,000 | ₹2.17304 | ₹32,595.60 |
| 25,000 | ₹2.05151 | ₹51,287.75 |
| 35,000 | ₹1.97908 | ₹69,267.80 |
| 50,000 | ₹1.90832 | ₹95,416.00 |