ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D6801V

DigiKey Part Number
P20378TR-ND - Tape & Reel (TR)
P20378CT-ND - Cut Tape (CT)
P20378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D6801V
Description
RES SMD 6.8K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D6801V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,190
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹6.56700₹65.67
25₹5.50200₹137.55
50₹4.84520₹242.26
100₹4.27730₹427.73
250₹3.64900₹912.25
500₹3.25498₹1,627.49
1,000₹2.92043₹2,920.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.37078₹11,853.90
10,000₹2.17165₹21,716.50
15,000₹2.06936₹31,040.40
25,000₹1.95363₹48,840.75
35,000₹1.88466₹65,963.10
50,000₹1.81727₹90,863.50
60,000₹1.78495₹1,07,097.00
1,20,000₹1.67401₹2,00,881.20
1,25,000₹1.66802₹2,08,502.50
Manufacturers Standard Package