
ERJ-PB6B2703V | |
---|---|
DigiKey Part Number | P20869TR-ND - Tape & Reel (TR) P20869CT-ND - Cut Tape (CT) P20869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2703V |
Description | RES SMD 270K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2703V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹11.89100 | ₹118.91 |
25 | ₹9.97440 | ₹249.36 |
50 | ₹8.80300 | ₹440.15 |
100 | ₹7.80020 | ₹780.02 |
250 | ₹6.69808 | ₹1,674.52 |
500 | ₹6.00948 | ₹3,004.74 |
1,000 | ₹5.42290 | ₹5,422.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.46593 | ₹22,329.65 |
10,000 | ₹4.11736 | ₹41,173.60 |
15,000 | ₹3.93828 | ₹59,074.20 |
25,000 | ₹3.73571 | ₹93,392.75 |
35,000 | ₹3.61499 | ₹1,26,524.65 |
50,000 | ₹3.49701 | ₹1,74,850.50 |
60,000 | ₹3.44045 | ₹2,06,427.00 |
1,20,000 | ₹3.24631 | ₹3,89,557.20 |
1,25,000 | ₹3.23584 | ₹4,04,480.00 |