549 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B5493V

DigiKey Part Number
P20906TR-ND - Tape & Reel (TR)
P20906CT-ND - Cut Tape (CT)
P20906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B5493V
Description
RES SMD 549K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
549 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B5493V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,838
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹12.48700₹124.87
25₹10.47400₹261.85
50₹9.24400₹462.20
100₹8.19100₹819.10
250₹7.03368₹1,758.42
500₹6.31056₹3,155.28
1,000₹5.69460₹5,694.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.68968₹23,448.40
10,000₹4.32364₹43,236.40
15,000₹4.13559₹62,033.85
25,000₹3.92287₹98,071.75
35,000₹3.79610₹1,32,863.50
50,000₹3.67222₹1,83,611.00
60,000₹3.61282₹2,16,769.20
1,20,000₹3.40895₹4,09,074.00
1,25,000₹3.39796₹4,24,745.00
Manufacturers Standard Package