
ERJ-PB6D3242V | |
---|---|
DigiKey Part Number | P21189TR-ND - Tape & Reel (TR) P21189CT-ND - Cut Tape (CT) P21189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3242V |
Description | RES SMD 32.4K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3242V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.69700 | ₹86.97 |
25 | ₹7.34760 | ₹183.69 |
50 | ₹6.46020 | ₹323.01 |
100 | ₹5.71490 | ₹571.49 |
250 | ₹4.88780 | ₹1,221.95 |
500 | ₹4.37310 | ₹2,186.55 |
1,000 | ₹3.93473 | ₹3,934.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.21612 | ₹16,080.60 |
10,000 | ₹2.95513 | ₹29,551.30 |
15,000 | ₹2.82110 | ₹42,316.50 |
25,000 | ₹2.66944 | ₹66,736.00 |
35,000 | ₹2.57909 | ₹90,268.15 |
50,000 | ₹2.49077 | ₹1,24,538.50 |
60,000 | ₹2.44844 | ₹1,46,906.40 |
1,20,000 | ₹2.30308 | ₹2,76,369.60 |
1,25,000 | ₹2.29523 | ₹2,86,903.75 |