ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D6193V

DigiKey Part Number
P21337TR-ND - Tape & Reel (TR)
P21337CT-ND - Cut Tape (CT)
P21337DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D6193V
Description
RES SMD 619K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
619 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D6193V Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,270
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹8.69700₹86.97
25₹7.34760₹183.69
50₹6.46020₹323.01
100₹5.71490₹571.49
250₹4.88780₹1,221.95
500₹4.37310₹2,186.55
1,000₹3.93473₹3,934.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.21612₹16,080.60
10,000₹2.95513₹29,551.30
15,000₹2.82110₹42,316.50
25,000₹2.66944₹66,736.00
35,000₹2.57909₹90,268.15
50,000₹2.49077₹1,24,538.50
60,000₹2.44844₹1,46,906.40
1,20,000₹2.30308₹2,76,369.60
1,25,000₹2.29523₹2,86,903.75
Manufacturers Standard Package