
13RS038036 | |
---|---|
DigiKey Part Number | 145-13RS038036-ND |
Manufacturer | |
Manufacturer Product Number | 13RS038036 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS038036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.384" (9.75mm) | |
Between Board Height | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.312" (7.93mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹2.98788 | ₹2,987.88 |