
SIT2024BI-S1-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BI-S1-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BI-S1-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BI-S1-33E-8.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹248.81000 | ₹248.81 |
| 10 | ₹216.56400 | ₹2,165.64 |
| 25 | ₹204.74840 | ₹5,118.71 |
| 50 | ₹196.28700 | ₹9,814.35 |
| 100 | ₹188.17980 | ₹18,817.98 |
| 250 | ₹177.96288 | ₹44,490.72 |
| 500 | ₹170.61238 | ₹85,306.19 |
| 1,000 | ₹163.57032 | ₹1,63,570.32 |
| 2,500 | ₹154.71522 | ₹3,86,788.05 |