
ERJ-U01F5101C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F5101CTR-ND - Tape & Reel (TR) 10-ERJ-U01F5101CCT-ND - Cut Tape (CT) 10-ERJ-U01F5101CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F5101C |
Description | RES 5.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F5101C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹9.80320 | ₹245.08 |
| 50 | ₹8.44260 | ₹422.13 |
| 100 | ₹7.35240 | ₹735.24 |
| 250 | ₹6.25464 | ₹1,563.66 |
| 500 | ₹5.62658 | ₹2,813.29 |
| 1,000 | ₹5.12709 | ₹5,127.09 |
| 5,000 | ₹4.55307 | ₹22,765.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.06129 | ₹60,919.35 |