
ERJ-U01F51R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F51R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F51R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F51R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F51R0C |
Description | RES 51 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F51R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.44400 | ₹144.44 |
| 25 | ₹11.66680 | ₹291.67 |
| 50 | ₹10.06400 | ₹503.20 |
| 100 | ₹8.81540 | ₹881.54 |
| 250 | ₹7.54432 | ₹1,886.08 |
| 500 | ₹6.81562 | ₹3,407.81 |
| 1,000 | ₹6.23601 | ₹6,236.01 |
| 5,000 | ₹5.30937 | ₹26,546.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.72254 | ₹70,838.10 |
| 30,000 | ₹4.54151 | ₹1,36,245.30 |
| 45,000 | ₹4.45326 | ₹2,00,396.70 |
| 75,000 | ₹4.35756 | ₹3,26,817.00 |
| 1,05,000 | ₹4.30273 | ₹4,51,786.65 |
| 1,50,000 | ₹4.25090 | ₹6,37,635.00 |