
ERJ-U01J332C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J332CTR-ND - Tape & Reel (TR) 10-ERJ-U01J332CCT-ND - Cut Tape (CT) 10-ERJ-U01J332CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J332C |
Description | RES 3.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J332C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.07570 | ₹607.57 |
| 250 | ₹5.12524 | ₹1,281.31 |
| 500 | ₹4.57730 | ₹2,288.65 |
| 1,000 | ₹4.14212 | ₹4,142.12 |
| 5,000 | ₹3.44881 | ₹17,244.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.14807 | ₹47,221.05 |
| 30,000 | ₹3.06787 | ₹92,036.10 |
| 45,000 | ₹2.99794 | ₹1,34,907.30 |
| 75,000 | ₹2.92213 | ₹2,19,159.75 |
| 1,05,000 | ₹2.87870 | ₹3,02,263.50 |