
ERJ-U01F8061C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F8061CTR-ND - Tape & Reel (TR) 10-ERJ-U01F8061CCT-ND - Cut Tape (CT) 10-ERJ-U01F8061CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F8061C |
Description | RES 8.06K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F8061C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹11.62500 | ₹116.25 |
25 | ₹9.33560 | ₹233.39 |
50 | ₹8.03980 | ₹401.99 |
100 | ₹6.63780 | ₹663.78 |
250 | ₹5.49124 | ₹1,372.81 |
500 | ₹5.34038 | ₹2,670.19 |
1,000 | ₹4.65175 | ₹4,651.75 |
5,000 | ₹4.06926 | ₹20,346.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹3.46062 | ₹51,909.30 |
30,000 | ₹3.43572 | ₹1,03,071.60 |
45,000 | ₹3.42282 | ₹1,54,026.90 |
75,000 | ₹3.40811 | ₹2,55,608.25 |
1,05,000 | ₹3.39927 | ₹3,56,923.35 |
1,50,000 | ₹3.39058 | ₹5,08,587.00 |