
ERJ-U01J222C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J222CTR-ND - Tape & Reel (TR) 10-ERJ-U01J222CCT-ND - Cut Tape (CT) 10-ERJ-U01J222CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J222C |
Description | RES 2.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J222C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹9.72880 | ₹243.22 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.24060 | ₹724.06 |
| 250 | ₹6.14656 | ₹1,536.64 |
| 500 | ₹5.51288 | ₹2,756.44 |
| 1,000 | ₹5.01061 | ₹5,010.61 |
| 5,000 | ₹4.20791 | ₹21,039.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.71446 | ₹55,716.90 |
| 30,000 | ₹3.55778 | ₹1,06,733.40 |
| 45,000 | ₹3.48141 | ₹1,56,663.45 |
| 75,000 | ₹3.39859 | ₹2,54,894.25 |
| 1,05,000 | ₹3.35115 | ₹3,51,870.75 |
| 1,50,000 | ₹3.30630 | ₹4,95,945.00 |