
ERJ-U01J242C | |
---|---|
DigiKey Part Number | 10-ERJ-U01J242CTR-ND - Tape & Reel (TR) 10-ERJ-U01J242CCT-ND - Cut Tape (CT) 10-ERJ-U01J242CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J242C |
Description | RES 2.4K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J242C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹9.85000 | ₹98.50 |
25 | ₹7.84480 | ₹196.12 |
50 | ₹6.69100 | ₹334.55 |
100 | ₹5.78580 | ₹578.58 |
250 | ₹4.88072 | ₹1,220.18 |
500 | ₹4.35890 | ₹2,179.45 |
1,000 | ₹3.94449 | ₹3,944.49 |
5,000 | ₹3.28427 | ₹16,421.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹3.05810 | ₹45,871.50 |